SA6.5AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.43378
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,972
Unit Price: RM4.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 219
Unit Price: RM3.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet
11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6.5AHE3/73

DigiKey Part Number
SA6.5AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA6.5AHE3/73
Description
TVS DIODE 6.5VWM 11.2V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44.7A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA6.5A-E3/73Vishay General Semiconductor - Diodes Division0SA6.5A-E3/73-NDRM1.43378Direct
LCE6.5ALittelfuse Inc.1,972LCE6.5ACT-NDRM4.77000Similar
P5KE6.5A-APMCC (Micro Commercial Components)0353-P5KE6.5A-AP-NDRM0.00000Similar
P5KE6.5A-BPMCC (Micro Commercial Components)0353-P5KE6.5A-BP-NDRM0.00000Similar
P5KE6.5A-TPMCC (Micro Commercial Components)0353-P5KE6.5A-TP-NDRM0.00000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM1.40048RM5,601.92
Unit Price without VAT:RM1.40048
Unit Price with VAT:RM1.54053