SA70AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.34397
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,994
Unit Price: RM2.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,801
Unit Price: RM3.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet
113V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA70AHE3/73

DigiKey Part Number
SA70AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA70AHE3/73
Description
TVS DIODE 70VWM 113VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
113V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA70A-E3/73Vishay General Semiconductor - Diodes Division0SA70A-E3/73-NDRM1.34397Direct
P5KE70A-APMCC (Micro Commercial Components)0353-P5KE70A-AP-NDRM0.00000Similar
P5KE70A-BPMCC (Micro Commercial Components)0353-P5KE70A-BP-NDRM0.00000Similar
P5KE70A-TPMCC (Micro Commercial Components)0353-P5KE70A-TP-NDRM0.00000Similar
P6KE82ALittelfuse Inc.3,994P6KE82ALFCT-NDRM2.76000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM1.46108RM5,844.32
Unit Price without VAT:RM1.46108
Unit Price with VAT:RM1.60719