SB3H100-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 5,599
Unit Price: RM2.29000
Datasheet

Similar


Microchip Technology
In Stock: 51
Unit Price: RM55.32000
Datasheet

Similar


STMicroelectronics
In Stock: 23,099
Unit Price: RM2.40000
Datasheet

Similar


onsemi
In Stock: 2,248
Unit Price: RM2.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.29922
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.29922
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.85278
Datasheet

Similar


Diodes Incorporated
In Stock: 4,501
Unit Price: RM2.17000
Datasheet

Similar


Comchip Technology
In Stock: 1,277
Unit Price: RM2.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.38182
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.39022
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.53603
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Through Hole DO-201AD
SB540-E3/51

SB3H100-E3/73

DigiKey Part Number
SB3H100-E3/73GICT-ND - Cut Tape (CT)
SB3H100-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB3H100-E3/73
Description
DIODE SCHOTTKY 100V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB3H100-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM1.50938RM3,018.76
Unit Price without VAT:RM1.50938
Unit Price with VAT:RM1.66032