Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SE20FGHM3/I | |
|---|---|
DigiKey Part Number | SE20FGHM3/IGITR-ND - Tape & Reel (TR) SE20FGHM3/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE20FGHM3/I |
Description | DIODE STANDARD 400V 1.7A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.7A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 920 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.63900 | RM16.39 |
| 100 | RM0.83490 | RM83.49 |
| 500 | RM0.62812 | RM314.06 |
| 1,000 | RM0.54601 | RM546.01 |
| 2,000 | RM0.50511 | RM1,010.22 |
| 5,000 | RM0.44418 | RM2,220.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.36611 | RM3,661.10 |
| 20,000 | RM0.36248 | RM7,249.60 |
| 30,000 | RM0.35864 | RM10,759.20 |
| 50,000 | RM0.35016 | RM17,508.00 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |



