


SE30DT12HM3/I | |
|---|---|
DigiKey Part Number | 112-SE30DT12HM3/ITR-ND - Tape & Reel (TR) 112-SE30DT12HM3/ICT-ND - Cut Tape (CT) 112-SE30DT12HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30DT12HM3/I |
Description | DIODE STANDARD 1200V 30A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Surface Mount SMPD |
Datasheet | Datasheet |
EDA/CAD Models | SE30DT12HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.29 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.32967 | RM8,659.34 |
| 4,000 | RM4.15472 | RM16,618.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.13000 | RM10.13 |
| 10 | RM6.85600 | RM68.56 |
| 100 | RM5.23510 | RM523.51 |
| 500 | RM4.44866 | RM2,224.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.01000 | RM10.01 |
| 10 | RM6.85600 | RM68.56 |
| 100 | RM5.23510 | RM523.51 |
| 500 | RM4.37308 | RM2,186.54 |
| Unit Price without VAT: | RM10.01000 |
|---|---|
| Unit Price with VAT: | RM11.01100 |


