
SQJQ510ER-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ510ER-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ510ER-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ510ER-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ510ER-T1_GE3 |
Description | N-CHANNEL 100-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 225A (Tc) 214W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 132 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10887 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerPAK® 8 x 8 |
Rds On (Max) @ Id, Vgs 1.86mOhm @ 20A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.95000 | RM19.95 |
| 10 | RM13.20900 | RM132.09 |
| 100 | RM9.37930 | RM937.93 |
| 500 | RM8.19380 | RM4,096.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.77937 | RM13,558.74 |
| 4,000 | RM6.69426 | RM26,777.04 |
| Unit Price without VAT: | RM19.95000 |
|---|---|
| Unit Price with VAT: | RM21.94500 |



