SM15T30AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.13000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.09484
Datasheet

Direct


STMicroelectronics
In Stock: 1,734
Unit Price: RM3.59000
Datasheet

Direct


STMicroelectronics
In Stock: 6,146
Unit Price: RM3.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,757
Unit Price: RM1.50000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.65262
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.84876
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.11419
Datasheet
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T30AHE3/57T

DigiKey Part Number
SM15T30AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T30AHE3/57T
Description
TVS DIODE 25.6VWM 41.5V DO214AB
Customer Reference
Detailed Description
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.5V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types