Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SM15T68CAHE3/9AT | |
|---|---|
DigiKey Part Number | SM15T68CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T68CAHE3/9AT |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T68CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,418 | SM15T68CA-E3/57TGICT-ND | RM4.96000 | Direct |
| SM15T68CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T68CA-E3/9AT-ND | RM1.27420 | Direct |
| SM15T68CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SM15T68CAHE3_A/I-ND | RM1.52623 | Direct |
| SM15T68CA | STMicroelectronics | 3,810 | 497-7875-1-ND | RM4.73000 | Direct |
| SM15T68CAY | STMicroelectronics | 2,500 | 497-10907-1-ND | RM6.97000 | Direct |








