SM6T36CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 21,277
Unit Price: RM0.32000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.22619
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.21990
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 999
Unit Price: RM0.62000
Datasheet

Similar


Bourns Inc.
In Stock: 40,558
Unit Price: RM0.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20,260
Unit Price: RM0.48000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.22570
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,785
Unit Price: RM0.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,216
Unit Price: RM0.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16,195
Unit Price: RM0.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.43000
Datasheet
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T36CA-M3/52

DigiKey Part Number
SM6T36CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T36CA-M3/52
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.64975RM4,873.12
Unit Price without VAT:RM0.64975
Unit Price with VAT:RM0.71473