Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMA5J30A-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J30A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J30A-E3/5A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.43778 | RM3,283.35 |
| 15,000 | RM0.40266 | RM6,039.90 |
| 22,500 | RM0.38477 | RM8,657.33 |
| 37,500 | RM0.36466 | RM13,674.75 |
| 52,500 | RM0.35276 | RM18,519.90 |
| 75,000 | RM0.34968 | RM26,226.00 |
| Unit Price without VAT: | RM0.43778 |
|---|---|
| Unit Price with VAT: | RM0.48156 |










