Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMA5J30CA-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J30CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J30CA-E3/5A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.55080 | RM4,131.00 |
| 15,000 | RM0.50864 | RM7,629.60 |
| 22,500 | RM0.48716 | RM10,961.10 |
| 37,500 | RM0.46304 | RM17,364.00 |
| 52,500 | RM0.46049 | RM24,175.73 |
| Unit Price without VAT: | RM0.55080 |
|---|---|
| Unit Price with VAT: | RM0.60588 |








