SMAJ45CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.40532
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.43448
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,556
Unit Price: RM1.26000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.97000
Datasheet

Direct


Diodes Incorporated
In Stock: 99,439
Unit Price: RM0.67000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,190
Unit Price: RM0.83000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.37227
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.97000
Datasheet
Image for SMAJ45CA-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ45CA-M3/61

DigiKey Part Number
SMAJ45CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ45CA-M3/61
Description
TVS DIODE 45VWM 72.7VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM0.46441RM4,179.69
Unit Price without VAT:RM0.46441
Unit Price with VAT:RM0.51085