SMAJ54CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.43743
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.46441
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 1
Unit Price: RM2.05000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 9,959
Unit Price: RM0.83000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.43205
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet

Similar


Bourns Inc.
In Stock: 6,775
Unit Price: RM0.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 58,063
Unit Price: RM1.69000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


STMicroelectronics
In Stock: 28,232
Unit Price: RM1.02000
Datasheet
Image for SMAJ54CA-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ54CA-E3/5A

DigiKey Part Number
SMAJ54CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ54CA-E3/5A
Description
TVS DIODE 54VWM 87.1VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.40532RM3,039.90
15,000RM0.37230RM5,584.50
22,500RM0.35548RM7,998.30
37,500RM0.33657RM12,621.38
52,500RM0.32538RM17,082.45
75,000RM0.31865RM23,898.75
Manufacturers Standard Package
Unit Price without VAT:RM0.40532
Unit Price with VAT:RM0.44585