Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAJ9.0A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ9.0A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0A-E3/5A |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ9.0AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ9.0AHE3/61-ND | RM0.00000 | Direct |
| SMAJ9.0A-13 | Diodes Incorporated | 0 | SMAJ9.0ACT-ND | RM3.19000 | Direct |
| SMAJ9.0A-TP | MCC (Micro Commercial Components) | 4,574 | SMAJ9.0A-TPMSCT-ND | RM1.46000 | Direct |
| CD214A-T9.0ALF | Bourns Inc. | 0 | CD214A-T9.0ALF-ND | RM0.00000 | Similar |
| P4SMA10A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA10ATR-ND | RM0.31534 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.37137 | RM2,785.27 |
| 15,000 | RM0.35313 | RM5,296.95 |
| Unit Price without VAT: | RM0.37137 |
|---|---|
| Unit Price with VAT: | RM0.40851 |







