Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAZ5921B-E3/5A | |
|---|---|
DigiKey Part Number | SMAZ5921B-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5921B-E3/5A |
Description | DIODE ZENER 6.8V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5921B-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5921B-M3/61-ND | RM0.41079 | Direct |
| 1SMA5921BT3G | onsemi | 7,427 | 1SMA5921BT3GOSCT-ND | RM2.21000 | Similar |
| PTZTE256.8B | Rohm Semiconductor | 0 | PTZTE256.8BCT-ND | RM3.11000 | Similar |
| SMAJ4736AE3/TR13 | Microchip Technology | 0 | SMAJ4736AE3/TR13-ND | RM2.12759 | Similar |
| SMAJ5921AE3/TR13 | Microchip Technology | 0 | SMAJ5921AE3/TR13-ND | RM2.16700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.47934 | RM3,595.05 |
| Unit Price without VAT: | RM0.47934 |
|---|---|
| Unit Price with VAT: | RM0.52727 |







