SMAZ5927B-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.30890
Datasheet

Similar


onsemi
In Stock: 17,226
Unit Price: RM1.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,504
Unit Price: RM2.92000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,000
Unit Price: RM1.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Diodes Incorporated
In Stock: 41,014
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 9,519
Unit Price: RM2.64000
Datasheet
Image for SMAZ5927B-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5927B-E3/5A

DigiKey Part Number
SMAZ5927B-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5927B-E3/5A
Description
DIODE ZENER 12V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.37872RM2,840.40
15,000RM0.34746RM5,211.90
22,500RM0.33152RM7,459.20
37,500RM0.31362RM11,760.75
52,500RM0.30302RM15,908.55
75,000RM0.29353RM22,014.75
Manufacturers Standard Package
Unit Price without VAT:RM0.37872
Unit Price with VAT:RM0.41659