Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAZ5939B-M3/5A | |
|---|---|
DigiKey Part Number | SMAZ5939B-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5939B-M3/5A |
Description | DIODE ZENER 39V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.50607 | RM3,795.53 |
| 15,000 | RM0.46665 | RM6,999.75 |
| 22,500 | RM0.44657 | RM10,047.83 |
| 37,500 | RM0.42401 | RM15,900.38 |
| 52,500 | RM0.41616 | RM21,848.40 |
| Unit Price without VAT: | RM0.50607 |
|---|---|
| Unit Price with VAT: | RM0.55668 |







