SMAZ5939B-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.50607
Datasheet

Similar


onsemi
In Stock: 10,016
Unit Price: RM1.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,855
Unit Price: RM1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,388
Unit Price: RM1.42000
Datasheet
Image for SMAZ5939B-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5939B-M3/61

DigiKey Part Number
SMAZ5939B-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5939B-M3/61
Description
DIODE ZENER 39V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,200RM0.50862RM3,662.06
Unit Price without VAT:RM0.50862
Unit Price with VAT:RM0.55948