Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J24A-E3/5B | |
|---|---|
DigiKey Part Number | SMB10J24A-E3/5BGITR-ND - Tape & Reel (TR) SMB10J24A-E3/5BGICT-ND - Cut Tape (CT) SMB10J24A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J24A-E3/5B |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 25.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 25.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.60400 | RM26.04 |
| 100 | RM1.69500 | RM169.50 |
| 500 | RM1.30894 | RM654.47 |
| 1,000 | RM1.18539 | RM1,185.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.82740 | RM2,647.68 |
| 6,400 | RM0.82346 | RM5,270.14 |
| 9,600 | RM0.80770 | RM7,753.92 |
| 16,000 | RM0.79155 | RM12,664.80 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |












