SMB10J8.5A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.72863
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,703
Unit Price: RM1.93000
Datasheet

Similar


Bourns Inc.
In Stock: 11,305
Unit Price: RM2.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17,269
Unit Price: RM1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.32975

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 348
Unit Price: RM2.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.61711
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.61711
Datasheet
14.4V Clamp 69.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J8.5A-E3/5B

DigiKey Part Number
SMB10J8.5A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J8.5A-E3/5B
Description
TVS DIODE 8.5VWM 14.4V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 69.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
69.4A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.91726RM2,935.23
6,400RM0.84525RM5,409.60
9,600RM0.80856RM7,762.18
16,000RM0.76734RM12,277.44
22,400RM0.74860RM16,768.64
Manufacturers Standard Package
Unit Price without VAT:RM0.91726
Unit Price with VAT:RM1.00899