SMB8J13CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 6,169
Unit Price: RM3.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,680
Unit Price: RM2.60000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM2.60000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,145
Unit Price: RM2.60000
Datasheet

Similar


Bourns Inc.
In Stock: 221
Unit Price: RM2.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,250
Unit Price: RM1.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM4.77000

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.62000
Datasheet

Similar


STMicroelectronics
In Stock: 4,346
Unit Price: RM1.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Littelfuse Inc.
In Stock: 786
Unit Price: RM2.80000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet
21.5V Clamp 37.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J13CA-E3/52

DigiKey Part Number
SMB8J13CA-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J13CA-E3/52
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21.5V Clamp 37.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J13CA-E3/52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
37.2A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.94787RM2,843.61
Unit Price without VAT:RM0.94787
Unit Price with VAT:RM1.04266