SMBJ10CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 489
Unit Price: RM1.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,160
Unit Price: RM2.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,942
Unit Price: RM1.58000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,483
Unit Price: RM2.68000
Datasheet

Direct


Littelfuse Inc.
In Stock: 34,888
Unit Price: RM1.26000
Datasheet

Direct


Semtech Corporation
In Stock: 3,000
Unit Price: RM4.37000
Datasheet

Direct


Diodes Incorporated
In Stock: 28,992
Unit Price: RM2.17000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM46.78750
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,643
Unit Price: RM1.22000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,800
Unit Price: RM1.38000
Datasheet
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ10CA-M3/5B

DigiKey Part Number
SMBJ10CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ10CA-M3/5B
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,400RM0.80643RM5,161.15
Unit Price without VAT:RM0.80643
Unit Price with VAT:RM0.88707