SMBJ10CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 489
Unit Price: RM1.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,942
Unit Price: RM1.58000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.81240
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.80643
Datasheet

Direct


Littelfuse Inc.
In Stock: 34,888
Unit Price: RM1.26000
Datasheet

Direct


Bourns Inc.
In Stock: 74,289
Unit Price: RM1.69000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,483
Unit Price: RM2.68000
Datasheet

Direct


Semtech Corporation
In Stock: 3,000
Unit Price: RM4.37000
Datasheet

Direct


Diodes Incorporated
In Stock: 28,992
Unit Price: RM0.91000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM46.78750
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,643
Unit Price: RM1.22000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ10CAHE3/52

DigiKey Part Number
SMBJ10CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ10CAHE3/52
Description
TVS DIODE 10VWM 17VC DO214AA
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types