SMBJ8.0CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 22,515
Unit Price: RM1.42000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.80643
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.58289
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: RM6.03000

Direct


Diodes Incorporated
In Stock: 6,191
Unit Price: RM2.17000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.62000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: RM2.48000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.59724
Datasheet

Similar


STMicroelectronics
In Stock: 4,088
Unit Price: RM1.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 31,029
Unit Price: RM1.22000
Datasheet
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.0CA-E3/5B

DigiKey Part Number
SMBJ8.0CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.0CA-E3/5B
Description
TVS DIODE 8VWM 13.6VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.52691RM1,686.11
6,400RM0.48083RM3,077.31
9,600RM0.45735RM4,390.56
16,000RM0.43096RM6,895.36
22,400RM0.41533RM9,303.39
32,000RM0.40014RM12,804.48
80,000RM0.38218RM30,574.40
Manufacturers Standard Package
Unit Price without VAT:RM0.52691
Unit Price with VAT:RM0.57960