Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5938B-E3/52

DigiKey Part Number
112-SMBZ5938B-E3/52TR-ND - Tape & Reel (TR)
112-SMBZ5938B-E3/52CT-ND - Cut Tape (CT)
112-SMBZ5938B-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBZ5938B-E3/52
Description
DIODE ZENER 36V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
38 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,833
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.71800RM17.18
100RM1.10280RM110.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.78632RM589.74
1,500RM0.70907RM1,063.61
2,250RM0.66966RM1,506.74
3,750RM0.62536RM2,345.10
5,250RM0.59910RM3,145.27
7,500RM0.57359RM4,301.93
18,750RM0.51757RM9,704.44
37,500RM0.48329RM18,123.38
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600