
SMCG33CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCG33CA-E3/57TGITR-ND - Tape & Reel (TR) SMCG33CA-E3/57TGICT-ND - Cut Tape (CT) SMCG33CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG33CA-E3/57T |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG33CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG33CA-M3/9AT-ND | RM3.11511 | Direct |
| SMCG33CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG33CAHE3/57T-ND | RM3.33718 | Direct |
| SMCG33CA-HR | Littelfuse Inc. | 0 | SMCG33CA-HR-ND | RM70.08078 | Upgrade |
| SMCG33CA-HRA | Littelfuse Inc. | 0 | SMCG33CA-HRA-ND | RM63.70980 | Upgrade |
| SMCJ33CA | Littelfuse Inc. | 6,579 | SMCJ33CALFCT-ND | RM3.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | RM2.46841 | RM4,196.30 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |





