SMCG40CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.46841
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.92589
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: RM70.08078
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: RM63.70980
Datasheet
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG40CA-M3/9AT

DigiKey Part Number
SMCG40CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG40CA-M3/9AT
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
40V
Supplier Device Package
Voltage - Breakdown (Min)
44.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG40CA-E3/57TVishay General Semiconductor - Diodes Division0SMCG40CA-E3/57T-NDRM2.46841Direct
SMCG40CAHE3/57TVishay General Semiconductor - Diodes Division0SMCG40CAHE3/57T-NDRM2.92589Direct
SMCG40CA-HRLittelfuse Inc.0SMCG40CA-HR-NDRM70.08078Upgrade
SMCG40CA-HRALittelfuse Inc.0SMCG40CA-HRA-NDRM63.70980Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM3.11511RM10,902.89
Manufacturers Standard Package
Unit Price without VAT:RM3.11511
Unit Price with VAT:RM3.42662