SMCJ85CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,903
Unit Price: RM1.38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,360
Unit Price: RM2.29000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 1,506
Unit Price: RM2.48000
Datasheet

Upgrade


Taiwan Semiconductor Corporation
In Stock: 1,107
Unit Price: RM1.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,980
Unit Price: RM3.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,663
Unit Price: RM5.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 877
Unit Price: RM6.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 478
Unit Price: RM3.03000

Similar


Littelfuse Inc.
In Stock: 2,606
Unit Price: RM7.60000
Datasheet

Similar


Bourns Inc.
In Stock: 19,262
Unit Price: RM4.89000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.34716
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ85CA-M3/57T

DigiKey Part Number
SMCJ85CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ85CA-M3/57T
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400RM1.39525RM4,743.85
Unit Price without VAT:RM1.39525
Unit Price with VAT:RM1.53478