SMCJ85CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,903
Unit Price: RM1.38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,360
Unit Price: RM2.29000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.39525
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52623
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,663
Unit Price: RM5.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 877
Unit Price: RM6.38000
Datasheet

Similar


STMicroelectronics
In Stock: 7,774
Unit Price: RM3.70000
Datasheet

Similar


Bourns Inc.
In Stock: 13,445
Unit Price: RM1.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,506
Unit Price: RM2.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,107
Unit Price: RM1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 478
Unit Price: RM3.03000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ85CAHE3/9AT

DigiKey Part Number
SMCJ85CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ85CAHE3/9AT
Description
TVS DIODE 85VWM 137VC DO214AB
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ85CAHE3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types