SMF15A-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 27,177
Unit Price: RM1.89000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 7,503
Unit Price: RM0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,741
Unit Price: RM1.34000
Datasheet
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF15A-E3-18

DigiKey Part Number
SMF15A-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF15A-E3-18
Description
TVS DIODE 15VWM 24.4VC DO219AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
367pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.35789RM17,894.50
100,000RM0.35362RM35,362.00
Manufacturers Standard Package
Unit Price without VAT:RM0.35789
Unit Price with VAT:RM0.39368