SMF8V5A-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 29,888
Unit Price: RM2.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.33186
Datasheet
14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF8V5A-E3-18

DigiKey Part Number
SMF8V5A-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF8V5A-E3-18
Description
TVS DIODE 8.5VWM 14.4V DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
13.9A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
674pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
9.44V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF8V5A-HE3-18Vishay General Semiconductor - Diodes Division0SMF8V5A-HE3-18-NDRM0.00000Direct
SMF8V5A-M3-08Vishay General Semiconductor - Diodes Division29,888112-SMF8V5A-M3-08CT-NDRM2.40000Direct
SMF8.5A-TPMCC (Micro Commercial Components)0353-SMF8.5A-TP-NDRM0.33186Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.35789RM17,894.50
100,000RM0.35362RM35,362.00
Manufacturers Standard Package
Unit Price without VAT:RM0.35789
Unit Price with VAT:RM0.39368