SMF8V5A-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.35789
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,753
Unit Price: RM2.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.33186
Datasheet
14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF8V5A-HE3-08

DigiKey Part Number
SMF8V5A-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF8V5A-HE3-08
Description
TVS DIODE 8.5VWM 14.4V DO219AB
Customer Reference
Detailed Description
14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
674pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
9.44V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
13.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF8V5A-E3-18Vishay General Semiconductor - Diodes Division0SMF8V5A-E3-18-NDRM0.35789Direct
PTVS8V5S1UR,115Nexperia USA Inc.12,7531727-5884-1-NDRM2.29000Similar
SMF8.5A-TPMCC (Micro Commercial Components)0353-SMF8.5A-TP-NDRM0.33186Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types