


SMF8V5A-M3-18 | |
|---|---|
DigiKey Part Number | SMF8V5A-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF8V5A-M3-18 |
Description | TVS DIODE 8.5VWM 14.4V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.9A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 674pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF8V5A-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | SMF8V5A-HE3-08-ND | RM0.00000 | Direct |
| SMF8V5A-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | SMF8V5A-HM3-18-ND | RM0.00000 | Direct |
| SMF8.5A-TP | MCC (Micro Commercial Components) | 0 | 353-SMF8.5A-TP-ND | RM0.33186 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.44172 | RM22,086.00 |
| Unit Price without VAT: | RM0.44172 |
|---|---|
| Unit Price with VAT: | RM0.48589 |



