
SML4738HE3/61 | |
|---|---|
DigiKey Part Number | SML4738HE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4738HE3/61 |
Description | DIODE ZENER 8.2V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 4.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4738-E3/5A | Vishay General Semiconductor - Diodes Division | 6,466 | SML4738-E3/5AGICT-ND | RM3.55000 | Direct |
| SML4738HE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SML4738HE3_A/H-ND | RM0.76351 | Direct |
| 3SMAJ5923B-TP | MCC (Micro Commercial Components) | 7,491 | 3SMAJ5923B-TPMSCT-ND | RM1.93000 | Similar |
| CMZ5923B TR13 PBFREE | Central Semiconductor Corp | 4,470 | 1514-CMZ5923BTR13PBFREECT-ND | RM5.40000 | Similar |
| SMAZ8V2-TP | MCC (Micro Commercial Components) | 7,665 | SMAZ8V2-TPMSCT-ND | RM1.69000 | Similar |





