SML4738HE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,466
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.66418
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,760
Unit Price: RM3.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,484
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.67350
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.63625
Datasheet
Zener Diode 8.2 V 1 W ±10% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4738HE3_A/H

DigiKey Part Number
SML4738HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4738HE3_A/H
Description
DIODE ZENER 8.2V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
4.5 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4738-E3/5AVishay General Semiconductor - Diodes Division6,466SML4738-E3/5AGICT-NDRM3.55000Parametric Equivalent
SML4738-E3/61Vishay General Semiconductor - Diodes Division0SML4738-E3/61GICT-NDRM3.39000Parametric Equivalent
SML4738A-E3/5AVishay General Semiconductor - Diodes Division0SML4738A-E3/5A-NDRM0.66418Parametric Equivalent
SML4738A-E3/61Vishay General Semiconductor - Diodes Division1,760SML4738A-E3/61GICT-NDRM3.39000Parametric Equivalent
SML4738AHE3/5AVishay General Semiconductor - Diodes Division0SML4738AHE3/5A-NDRM0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.76351RM1,374.32
3,600RM0.69604RM2,505.74
5,400RM0.67351RM3,636.95
Manufacturers Standard Package
Unit Price without VAT:RM0.76351
Unit Price with VAT:RM0.83986