Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SML4758-E3/61 | |
|---|---|
DigiKey Part Number | SML4758-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4758-E3/61 |
Description | DIODE ZENER 56V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.75567 | RM1,360.21 |
| 3,600 | RM0.68878 | RM2,479.61 |
| 5,400 | RM0.65468 | RM3,535.27 |
| 9,000 | RM0.61636 | RM5,547.24 |
| 12,600 | RM0.59366 | RM7,480.12 |
| 18,000 | RM0.57160 | RM10,288.80 |
| 45,000 | RM0.53978 | RM24,290.10 |
| Unit Price without VAT: | RM0.75567 |
|---|---|
| Unit Price with VAT: | RM0.83124 |






