SML4758HE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.62948
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.75567
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.63625
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: RM0.23788
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 18,868
Unit Price: RM1.65000
Datasheet
Image for SML4758HE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4758HE3_A/H

DigiKey Part Number
SML4758HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4758HE3_A/H
Description
DIODE ZENER 56V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 42.6 V
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.76351RM1,374.32
3,600RM0.69604RM2,505.74
5,400RM0.66166RM3,572.96
9,000RM0.62302RM5,607.18
12,600RM0.60013RM7,561.64
18,000RM0.57788RM10,401.84
45,000RM0.54668RM24,600.60
Manufacturers Standard Package
Unit Price without VAT:RM0.76351
Unit Price with VAT:RM0.83986