SMPZ3919B-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,984
Unit Price: RM1.22000
Datasheet
Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPZ3919B-M3/85A

DigiKey Part Number
SMPZ3919B-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPZ3919B-M3/85A
Description
DIODE ZENER 5.6V 500MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
200 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.44230RM4,423.00
20,000RM0.40840RM8,168.00
30,000RM0.39114RM11,734.20
50,000RM0.37174RM18,587.00
70,000RM0.36938RM25,856.60
Manufacturers Standard Package
Unit Price without VAT:RM0.44230
Unit Price with VAT:RM0.48653