SMZJ3796B-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,619
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.78383
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.46098
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.57524
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.56713
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.03379
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.45780
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.51599
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.79739
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21,472
Unit Price: RM1.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.83680
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.44660
Datasheet
Zener Diode 20 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3796B-M3/52

DigiKey Part Number
SMZJ3796B-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3796B-M3/52
Description
DIODE ZENER 20V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.58373RM4,377.97
Unit Price without VAT:RM0.58373
Unit Price with VAT:RM0.64210