Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3796B-E3/5B | |
|---|---|
DigiKey Part Number | SMZJ3796B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3796B-E3/5B |
Description | DIODE ZENER 20V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.57524 | RM1,840.77 |
| 6,400 | RM0.52008 | RM3,328.51 |
| 9,600 | RM0.47674 | RM4,576.70 |
| 16,000 | RM0.46886 | RM7,501.76 |
| 22,400 | RM0.46098 | RM10,325.95 |
| 32,000 | RM0.45176 | RM14,456.32 |
| Unit Price without VAT: | RM0.57524 |
|---|---|
| Unit Price with VAT: | RM0.63276 |





