SMZJ3802B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,490
Unit Price: RM1.65000
Datasheet

Similar


onsemi
In Stock: 10,288
Unit Price: RM1.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,405
Unit Price: RM1.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.99439
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.03379
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.45781
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.45780
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.51599
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.79739
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,340
Unit Price: RM2.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.67361
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.83680
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.44660
Datasheet
Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3802B-E3/5B

DigiKey Part Number
SMZJ3802B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3802B-E3/5B
Description
DIODE ZENER 36V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
38 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.58610RM1,875.52
6,400RM0.53585RM3,429.44
9,600RM0.51025RM4,898.40
16,000RM0.48147RM7,703.52
22,400RM0.46443RM10,403.23
32,000RM0.44787RM14,331.84
80,000RM0.43537RM34,829.60
Manufacturers Standard Package
Unit Price without VAT:RM0.58610
Unit Price with VAT:RM0.64471