SMZJ3802BHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.58610
Datasheet

Similar


Diodes Incorporated
In Stock: 13,490
Unit Price: RM1.65000
Datasheet

Similar


onsemi
In Stock: 10,288
Unit Price: RM1.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.45781
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,340
Unit Price: RM2.40000
Datasheet

Similar


onsemi
In Stock: 5,693
Unit Price: RM1.73000
Datasheet
Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3802BHE3/52

DigiKey Part Number
SMZJ3802BHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3802BHE3/52
Description
DIODE ZENER 36V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
38 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types