Direct
Similar
Similar
Similar
Similar
Similar

SMZJ3802BHE3/5B | |
|---|---|
DigiKey Part Number | SMZJ3802BHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3802BHE3/5B |
Description | DIODE ZENER 36V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 27.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |






