Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3809B-E3/52 | |
|---|---|
DigiKey Part Number | SMZJ3809B-E3/52GITR-ND - Tape & Reel (TR) SMZJ3809B-E3/52GICT-ND - Cut Tape (CT) SMZJ3809B-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3809B-E3/52 |
Description | DIODE ZENER 68V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 51.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.59600 | RM15.96 |
| 100 | RM1.01930 | RM101.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.52796 | RM395.97 |
| 1,500 | RM0.48265 | RM723.98 |
| 2,250 | RM0.43734 | RM984.01 |
| 3,750 | RM0.43538 | RM1,632.67 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |





