TGL41-6.8-E3/97 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,980
Unit Price: RM2.48000
Datasheet
10.8V Clamp 37A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-6.8-E3/97

DigiKey Part Number
TGL41-6.8-E3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGL41-6.8-E3/97
Description
TVS DIODE 5.5VWM 10.8V DO213AB
Customer Reference
Detailed Description
10.8V Clamp 37A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.12V
Voltage - Clamping (Max) @ Ipp
10.8V
Current - Peak Pulse (10/1000µs)
37A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types