Parametric Equivalent
Upgrade
Similar
Similar

TZM5224B-GS18 | |
|---|---|
DigiKey Part Number | TZM5224B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5224B-GS18 |
Description | DIODE ZENER 2.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5224B-GS08 | Vishay General Semiconductor - Diodes Division | 13,507 | 112-TZM5224B-GS08CT-ND | RM1.77000 | Parametric Equivalent |
| 1N5224BUR-1 | Microchip Technology | 0 | 1N5224BUR-1-ND | RM14.62292 | Upgrade |
| CDLL5224 | Microchip Technology | 0 | CDLL5224-ND | RM11.58912 | Similar |
| CDLL5224A | Microchip Technology | 0 | CDLL5224A-ND | RM11.58912 | Similar |
| CDLL5224B | Microchip Technology | 0 | CDLL5224B-ND | RM14.62292 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30515 | RM3,051.50 |
| 20,000 | RM0.29125 | RM5,825.00 |
| Unit Price without VAT: | RM0.30515 |
|---|---|
| Unit Price with VAT: | RM0.33567 |




