Parametric Equivalent

TZMB3V0-GS18 | |
|---|---|
DigiKey Part Number | TZMB3V0-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMB3V0-GS18 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24748 | RM2,474.80 |
| 20,000 | RM0.22621 | RM4,524.20 |
| 30,000 | RM0.21536 | RM6,460.80 |
| 50,000 | RM0.20318 | RM10,159.00 |
| 70,000 | RM0.19596 | RM13,717.20 |
| 100,000 | RM0.18895 | RM18,895.00 |
| Unit Price without VAT: | RM0.24748 |
|---|---|
| Unit Price with VAT: | RM0.27223 |


