TZMB56-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,741
Unit Price: RM0.67000
Datasheet
Zener Diode 56 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB56-GS18

DigiKey Part Number
TZMB56-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMB56-GS18
Description
DIODE ZENER 56V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
135 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22276RM2,227.60
20,000RM0.20323RM4,064.60
30,000RM0.19327RM5,798.10
50,000RM0.18208RM9,104.00
70,000RM0.17546RM12,282.20
100,000RM0.16902RM16,902.00
Manufacturers Standard Package
Unit Price without VAT:RM0.22276
Unit Price with VAT:RM0.24504