
TZMB5V6-GS18 | |
|---|---|
DigiKey Part Number | TZMB5V6-GS18GITR-ND - Tape & Reel (TR) TZMB5V6-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMB5V6-GS18 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMB5V6-GS08 | Vishay General Semiconductor - Diodes Division | 5,402 | TZMB5V6-GS08GICT-ND | RM1.38000 | Parametric Equivalent |
| BZV55-B5V6,115 | Nexperia USA Inc. | 167 | 1727-4956-1-ND | RM0.83000 | Parametric Equivalent |
| BZV55-B5V6,135 | Nexperia USA Inc. | 2,181 | 1727-BZV55-B5V6,135CT-ND | RM0.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85900 | RM8.59 |
| 100 | RM0.53860 | RM53.86 |
| 500 | RM0.39842 | RM199.21 |
| 1,000 | RM0.35310 | RM353.10 |
| 2,000 | RM0.31489 | RM629.78 |
| 5,000 | RM0.27342 | RM1,367.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24775 | RM2,477.50 |
| 20,000 | RM0.22614 | RM4,522.80 |
| 30,000 | RM0.21513 | RM6,453.90 |
| 50,000 | RM0.20276 | RM10,138.00 |
| 70,000 | RM0.19543 | RM13,680.10 |
| 100,000 | RM0.18831 | RM18,831.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

