TZMC10-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 43,234
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,493
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.19921
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,398
Unit Price: RM1.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM34.08140
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM13.59299
Datasheet

Similar


Microchip Technology
In Stock: 562
Unit Price: RM12.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM14.34162
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM14.30220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM11.78059
Datasheet

Similar


Microchip Technology
In Stock: 104
Unit Price: RM15.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM14.30219
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.20280
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC10-M-08

DigiKey Part Number
TZMC10-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC10-M-08
Description
DIODE ZENER 10V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM0.14184RM1,773.00
Manufacturers Standard Package
Unit Price without VAT:RM0.14184
Unit Price with VAT:RM0.15602